- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR18AB00B3624AI
TE Connectivity / Raychem Brand
TXR18AB00B3624AI
Shrink Boot Adapters 180° 36 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
Shrink Boot Adapters 180° 36 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: TXR18AB00B3624AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR18AB00B3624AI
-
Alias/AKA:127131-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:36
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:24 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is TXR18AB00B3624AI RoHS compliant?
No, TXR18AB00B3624AI is not RoHS compliant.
What is the lead time for TXR18AB00B3624AI?
The standard lead time for TXR18AB00B3624AI is approximately 45 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
45 Weeks
can ship
7/28/27
Price (USD)
Qty
Unit Price
13
$947.53
25
$503.31
38
$338.10
50 +
$331.33
Click for Quote
Log in
to unlock special pricing