Image is representational - see mfr. specs

TXR18AB00A2010AI

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
TXR18AB00A2010AI
Search Keywords: TXR18AB00A2010AI
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    TXR18AB00A2010AI
  • Alias/AKA:
    580089-000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Entry Diameter:
    .01 – .63 in, .2 – 15.9 mm
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Braid:
    36 Single
  • Color:
    Olive Drab
  • Termination Device Included:
    TR10AI
  • Connector Shell Size:
    20
  • Adapter Entry Size:
    10
  • Adapter Plating Material:
    Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
  • Connector Detail Specification Number:
    AS31001
  • TE Adapter Code:
    18
  • Connector General Specification Number:
    AS50151 Class A,E,F,R Less ENDBELL, Solder Contact
  • Art des Verbinders:
    Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
  • Manufacturer:
    A
  • Overbraid Termination:
    Tinel-Lock Ring
  • Termination Device Type:
    Tinel-Lock Ring
  • Cable Diameter Range:
    79 – 127 mm
  • Material:
    Aluminum
  • Style:
    Tinel-Lock
  • Salt Spray Resistance:
    500 Hr
  • Adapter Angle:
    00
  • Accessory Type:
    Tinel-Lock Adapter
  • Pluggable I/O Accessory Type:
    Tinel-Lock Adapter
  • Backshell Material:
    Aluminum
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks can ship 9/21/27
Backorder
Price (USD)
Qty
Unit Price
13
$531.83
25
$291.92
38
$198.11
50 +
$194.15
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!