- Home ›
- All Products›
- TXR18AB00-2410AI
TXR18AB00-2410AI
TE Connectivity / Raychem Brand
TXR18AB00-2410AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR18AB00-2410AI
Search Keywords: TXR18AB002410AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR18AB00-2410AI
-
Alias/AKA:360657-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Entry Size:10
-
Material:Aluminum
-
Cable Diameter Range:79 – 127 mm
-
Overbraid Termination:Tinel-Lock Ring
-
Color:Olive Drab
-
Termination Device Included:TR10AI
-
Connector General Specification Number:AS50151 Class A,E,F,R Less ENDBELL, Solder Contact
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Accessory Type:Tinel-Lock Adapter
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
TE Adapter Code:18
-
Braid:36 Single
-
Salt Spray Resistance:500 Hr
-
Adapter Angle:00
-
Termination Device Type:Tinel-Lock Ring
-
Style:Tinel-Lock
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Connector Detail Specification Number:AS31001
-
Connector Shell Size:24
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
13
$503.79
25
$276.53
38
$187.67
50 +
$183.92
Click for Quote
Log in
to unlock special pricing