- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR18AB00-1610AI
TE Connectivity / Raychem Brand
TXR18AB00-1610AI
Backshell - Ruggedized - 1.224" (31.10mm) Diameter - Shell Size 16, 16S - 7/8-20 UNEF Thread - 180° Cable Exit - Tinel Lock - ...
View Datasheet Accessories Notify Me
- Terminate To Cable
- Style = Tinel Lock
- Connector Code = 18
- Straight
- Shell Size = 16, 16S
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR18AB00-1610AI
-
Alias/AKA:657347-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:16
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:10 mm
-
Operating Temperature:N/A