- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR18AB00-1606BI
TXR18AB00-1606BI
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 16/16S Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Shrink Boot Adapters 180° 16/16S Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: TXR18AB001606BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR18AB00-1606BI
-
Alias/AKA:817895-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:16
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:6 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
68 Weeks
can ship
8/17/27
Price (USD)
Qty
Unit Price
1
$179.59
5
$177.16
10
$175.99
20
$173.75
50
$172.67
100 +
$122.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments