- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TXR15AZ00-2014AI
TXR15AZ00-2014AI
TE Connectivity / Raychem Brand
TXR15AZ00-2014AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR15AZ00-2014AI
Search Keywords: TXR15AZ002014AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR15AZ00-2014AI
-
Alias/AKA:CW0950-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Aluminum
-
Overbraid Termination:Tinel-Lock Ring
-
Accessory Type:Tinel-Lock Adapter
-
TE Adapter Code:15
-
Connector Shell Size:32
-
Adapter Angle:00
-
Cable Diameter Range:111 – 178 mm
-
Cable Entry Diameter:.01 – .88 in, .2 – 22.2 mm
-
Salt Spray Resistance:500 Hr
-
Style:Tinel-Lock
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Braid:36 Single
-
Adapter Entry Size:14
-
Termination Device Included:TR14AI
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Termination Device Type:Side-Entry Tinel-Lock Ring
-
Adapter Plating Material:ZnNi per ASTM B841 over Suitable Underplated & Chromate
-
Connector Detail Specification Number:AS31011
-
Color:Black
-
Connector General Specification Number:AS50151 Solder Contact with ENDBELL
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Can Ship immediately
MOQ for out of Stock Qty:
13
20 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$296.14
5
$277.78
10
$275.03
13
$272.31
25
$269.61
38
$266.94
50 +
$264.30
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT