- Home ›
- All Products›
- TXR15AB45-0808AI2
TXR15AB45-0808AI2
TE Connectivity / Raychem Brand
TXR15AB45-0808AI2
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TXR15AB45-0808AI2
Search Keywords: TXR15AB450808AI2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR15AB45-0808AI2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Adapter Code:15
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Color:Olive Drab
-
Adapter Entry Size:8
-
Connector Shell Size:16 , 16 S
-
Overbraid Termination:Tinel-Lock Ring
-
Adapter Angle:45
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Cable Diameter Range:.25 – .4 in, 6.4 – 10.2 mm
-
Style:Tinel-Lock Adapter
-
Material:Aluminum
-
Salt Spray Resistance:500 Hr
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$141.04
5
$132.58
10
$124.55
15
$83.24
31
$73.03
100 +
$57.45
Click for Quote
Log in
to unlock special pricing