- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR15AB00-1205AI
TXR15AB00-1205AI
TE Connectivity / Raychem Brand
TXR15AB00-1205AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR15AB00-1205AI
Search Keywords: TXR15AB001205AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR15AB00-1205AI
-
Alias/AKA:603625-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:20,22
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:5 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
142
Can Ship immediately
68 Weeks
can ship
9/8/27
Price (USD)
Qty
Unit Price
1
$455.66
5
$454.52
10
$453.38
13
$452.25
25
$248.24
38
$168.47
50 +
$165.10
Click for Quote
Log in
to unlock special pricing