- Home ›
- All Products›
- TX61AB00-1408
TX61AB00-1408
TE Connectivity / Raychem Brand
DK-621-0437
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
DK-621-0437
Search Keywords: TX61AB001408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TX61AB00-1408
-
Alias/AKA:404437-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Type:Data Bus Component
-
Connector Style:Bayonet
-
Connector Type:Plug
-
Polarization (Bayonet Style):C
-
Operating Temperature (Max):125 °C
-
Connection Type:Solder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
13
$306.72
25
$168.88
38
$117.28
50 +
$114.93
Click for Quote
Log in
to unlock special pricing