- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TX54AZ00-2207
TX54AZ00-2207
TE Connectivity / Raychem Brand
TX54AZ00-2207
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TX54AZ00-2207
Search Keywords: TX54AZ002207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TX54AZ00-2207
-
Alias/AKA:CW0602-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector General Specification Number:AS81703 Series 3/Class E,L
-
Termination Device Type:Side-Entry Tinel-Lock Ring
-
Connector Shell Size:22
-
Style:Tinel-Lock
-
Adapter Plating Material:ZnNi per ASTM B841 over Suitable Underplated & Chromate
-
Connector Detail Specification Number:M83723/68
-
TE Adapter Code:54
-
Material:Aluminum
-
Adapter Angle:00
-
Adapter Entry Size:07
-
Cable Diameter Range:219 – 35 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Can Ship immediately
34 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
1
$323.85
5
$323.03
10
$322.23
13
$321.42
25
$176.97
38
$122.90
50 +
$120.44
Click for Quote
Log in
to unlock special pricing