- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TX54AB90-1006
TX54AB90-1006
TE Connectivity / Raychem Brand
Shrink Boot Adapters 90° 10/10S/10SL Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Shrink Boot Adapters 90° 10/10S/10SL Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: TX54AB901006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TX54AB90-1006
-
Alias/AKA:659943-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:10,10S,10SL
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:9.53 mm
-
Operating Temperature:-65 to 175 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
14
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
2
$56.53
7
$56.40
13
$45.54
19
$43.63
25 +
$42.76
Click for Quote
Log in
to unlock special pricing