- Home ›
- All Products›
- TX54AB00-2010
TX54AB00-2010
TE Connectivity / Raychem Brand
TX54AB00-2010
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
TX54AB00-2010
Search Keywords: TX54AB002010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TX54AB00-2010
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Sealable:Yes
-
Connector General Specification Number:AS81703 Series 3/Class E,L
-
TE Adapter Code:54
-
Termination Device Type:Tinel-Lock Ring
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Style:Tinel-Lock
-
Adapter Entry Size:10
-
Connector Shell Size:20
-
Material:Aluminum
-
Adapter Angle:00
-
Cable Diameter Range:313 – 5 in
-
Connector System:Cable-to-Cable
-
TE Connector Interface Code:54
-
Connector Detail Specification Number:NAS 1693
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Adapter Underplating Material:Suitable Material per SAE-AS85049 (500 Hour Salt Spray)
-
Backshell Material:Aluminum Alloy
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
6
$51.81
13
$35.87
19
$34.35
25 +
$33.68
Click for Quote
Log in
to unlock special pricing