- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- TX54AB00-1008-CS2473
TX54AB00-1008-CS2473
TE Connectivity / Raychem Brand
Backshell - Heat Shrink Adapter - 0.732" (18.60mm) Outside Diameter - Shell Size 10, 10S, 10SL - 5/8-24 UNEF Thread Size - Uns ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Backshell - Heat Shrink Adapter - 0.732" (18.60mm) Outside Diameter - Shell Size 10, 10S, 10SL - 5/8-24 UNEF Thread Size - Unshielded - Olive Drab.
Search Keywords: TX54AB001008CS2473
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TX54AB00-1008-CS2473
-
Alias/AKA:849305N001
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$360.97
3
$358.54
5 +
$356.18
Click for Quote
Log in
to unlock special pricing