- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TX54AB00-1007
TE Connectivity / Raychem Brand
TX54AB00-1007
TX54AB00-1007
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / Raychem Brand |
| Part No: | TX54AB00-1007 |
| Alias/AKA: | 737171-000 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8538908180 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Connector Shell Size: | 10 |
| Adapter Plating Material: | Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray) |
| Cable Diameter Range: | 219 – 35 in |
| Style: | Tinel-Lock |
| Connector Detail Specification Number: | NAS 1652 |
| Adapter Entry Size: | 07 |
| Sealable: | Yes |
| TE Adapter Code: | 54 |
| Connector General Specification Number: | AS50151 Class D,L,U,W Crimp Contact Less ENDBELL |
| Art des Verbinders: | Side-Entry Tinel-Lock Ring , Tinel-Lock Ring |
| TE Connector Interface Code: | 54 |
| Termination Device Type: | Tinel-Lock Ring |
| Adapter Angle: | 00 |
| Material: | Aluminum |
| Connector System: | Cable-to-Cable |
| Adapter Underplating Material: | Suitable Material per SAE-AS85049 (500 Hour Salt Spray) |
| Backshell Material: | Aluminum Alloy |