- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TX41AB00-2416H
TX41AB00-2416H
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 24/25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Automotive
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Shrink Boot Adapters 180° 24/25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy Automotive
Search Keywords: TX41AB002416H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TX41AB00-2416H
-
Alias/AKA:214607-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:24,25
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:N/A
-
Body Plating:N/A
-
Entry Size:18 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$361.32
5
$360.42
10
$359.52
13
$358.62
25
$196.84
38
$133.59
50 +
$130.92
Click for Quote
Log in
to unlock special pricing