- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TX41AB00-1006
TX41AB00-1006
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 10/11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Shrink Boot Adapters 180° 10/11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: TX41AB001006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TX41AB00-1006
-
Alias/AKA:483429-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:10
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:9.53 mm
-
Operating Temperature:-65 to 175 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
92
Can Ship immediately
13 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$87.21
5
$84.44
10
$83.25
20
$82.06
50
$80.48
100 +
$57.49
Click for Quote
Log in
to unlock special pricing