- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TX41AB00-0808H
TX41AB00-0808H
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 8/9 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Shrink Boot Adapters 180° 8/9 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: TX41AB000808H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TX41AB00-0808H
-
Alias/AKA:084903-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:8,9
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:12.7 mm
-
Operating Temperature:-65 to 175 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$80.36
5
$78.88
9
$77.39
17
$75.90
25
$74.41
50
$48.90
100
$38.27
250 +
$31.90
Click for Quote
Log in
to unlock special pricing