- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TX40AZ00-2010
TX40AZ00-2010
TE Connectivity / Raychem Brand
TX40AZ00-2010
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TX40AZ00-2010
Search Keywords: TX40AZ002010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TX40AZ00-2010
-
Alias/AKA:CW0598-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector General Specification Number:MIL-DTL-38999 Series IV/Class C,W
-
Adapter Plating Material:ZnNi per ASTM B841 over Suitable Underplated & Chromate
-
Style:Tinel-Lock
-
Material:Aluminum
-
Adapter Angle:00
-
Cable Diameter Range:313 – 5 in
-
TE Adapter Code:40
-
Connector Detail Specification Number:D38999/47
-
Termination Device Type:Side-Entry Tinel-Lock Ring
-
Connector Shell Size:21
-
Adapter Entry Size:10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
13
$186.80
25
$102.85
38
$71.42
50 +
$70.00
Click for Quote
Log in
to unlock special pricing