- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TX40AZ00-2008
TX40AZ00-2008
TE Connectivity / Raychem Brand
TX40AZ00-2008
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TX40AZ00-2008
Search Keywords: TX40AZ002008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TX40AZ00-2008
-
Alias/AKA:CZ6615-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Shell Size:21
-
Termination Device Type:Side-Entry Tinel-Lock Ring
-
TE Adapter Code:40
-
Adapter Angle:00
-
Cable Diameter Range:25 – 4 in
-
Adapter Plating Material:ZnNi per ASTM B841 over Suitable Underplated & Chromate
-
Material:Aluminum
-
Adapter Entry Size:08
-
Style:Tinel-Lock
-
Connector General Specification Number:MIL-DTL-38999 Series IV/Class C,W
-
Connector Detail Specification Number:D38999/20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
13
$421.30
25
$231.25
38
$156.94
50 +
$153.80
Click for Quote
Log in
to unlock special pricing