- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- TX40AB90-2010
TX40AB90-2010
TE Connectivity / Raychem Brand
Backshell - Heat Shrink Adapter - 1.457" (37.00mm) Outside Diameter - Shell Size 21,G - M31x1 Thread - 90° Cable Exit - Unshie ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Backshell - Heat Shrink Adapter - 1.457" (37.00mm) Outside Diameter - Shell Size 21,G - M31x1 Thread - 90° Cable Exit - Unshielded.
Search Keywords: TX40AB902010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TX40AB90-2010
-
Alias/AKA:317019-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
63 Weeks
can ship
7/27/27