- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TX40AB90-1812
TX40AB90-1812
TE Connectivity / Raychem Brand
Backshell - 1.398" (35.50mm) Diameter - Shell Size 19, F - M28x1 Thread Size - 90° Cable Exit - Tinel Lock - Unshielded - Oliv ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Backshell - 1.398" (35.50mm) Diameter - Shell Size 19, F - M28x1 Thread Size - 90° Cable Exit - Tinel Lock - Unshielded - Olive Drab.
Search Keywords: TX40AB901812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TX40AB90-1812
-
Alias/AKA:971839-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:19
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:19.05 mm
-
Operating Temperature:-65 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
63 Weeks
can ship
7/27/27
Price (USD)
Qty
Unit Price
1
$124.12
5
$122.26
10
$120.43
20
$118.62
50
$116.84
100 +
$97.64
Click for Quote
Log in
to unlock special pricing