TE Connectivity / Raychem Brand Authorized Distributor

TX40AB45-2010

Shrink Boot Adapters 45° 21 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Shrink Boot Adapters 45° 21 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: TX40AB452010
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: TX40AB45-2010
Alias/AKA: 756221-000
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Shrink Boot Adapters
Shell Size: 21
Angular Function: 45 °
Operating Temperature: -65 to 175 °C
Body Material: Aluminum Alloy
Dimension: 37mm mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TX40AB45-2010 RoHS compliant?
No, TX40AB45-2010 is not RoHS compliant.
What is the lead time for TX40AB45-2010?
The standard lead time for TX40AB45-2010 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
14 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$72.51
7
$72.33
13
$58.42
19
$55.96
25 +
$54.85
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!