Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

TX40AB00-1210H

Shrink Boot Adapters 180° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Shrink Boot Adapters 180° 13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: TX40AB001210H
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: TX40AB00-1210H
Alias/AKA: E22151-000
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Shell Size: 13
Angular Function: 180 °
Body Material: Aluminum Alloy
Body Plating: Cadmium Over Electroless Nickel
Entry Size: 10 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TX40AB00-1210H RoHS compliant?
No, TX40AB00-1210H is not RoHS compliant.
What is the lead time for TX40AB00-1210H?
The standard lead time for TX40AB00-1210H is approximately 43 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
43 Weeks can ship 9/20/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
7
$199.62
13
$132.29
19
$107.49
25 +
$105.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!