- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TX40AB00-1007
TX40AB00-1007
TE Connectivity / Raychem Brand
TX40AB00-1007
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TX40AB00-1007
Search Keywords: TX40AB001007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TX40AB00-1007
-
Alias/AKA:260027-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Entry Size:07
-
Style:Tinel-Lock
-
Adapter Angle:00
-
Termination Device Type:Tinel-Lock Ring
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Connector Detail Specification Number:D38999/20
-
Material:Aluminum
-
Connector General Specification Number:MIL-DTL-38999 Series IV/Class C,W
-
TE Adapter Code:40
-
Connector Shell Size:B
-
Cable Diameter Range:219 – 35 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
13
$118.97
25
$76.14
38
$59.49
50 +
$58.30
Click for Quote
Log in
to unlock special pricing