- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TX21AB45-1612
TX21AB45-1612
TE Connectivity / Raychem Brand
TXR41AB00-1620BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
TXR41AB00-1620BI
Search Keywords: TX21AB451612
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TX21AB45-1612
-
Alias/AKA:568472-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Olive Drab
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Cable Diameter Range:127 – 207 mm
-
Salt Spray Resistance:500 Hr
-
Connector Detail Specification Number:MS27480
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Braid:32 Double
-
Cable Entry Diameter:.01 – 1.25 in, .2 – 31.8 mm
-
Style:Tinel-Lock
-
TE Adapter Code:41
-
Accessory Type:Tinel-Lock Adapter
-
Connector Shell Size:16
-
Termination Device Included:TR20BI
-
Connector General Specification Number:MIL-DTL-38999 Series I/Class E,P,T
-
Overbraid Termination:Tinel-Lock Ring
-
Material:Aluminum
-
Adapter Angle:00
-
Adapter Entry Size:20
-
Termination Device Type:Tinel-Lock Ring
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
6
$75.61
13
$52.34
19
$50.15
25 +
$49.15
Click for Quote
Log in
to unlock special pricing