- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TX18AZ90-1606
TX18AZ90-1606
TE Connectivity / Raychem Brand
Shrink Boot Adapters 90° 16/16S Shell Size Zinc Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Shrink Boot Adapters 90° 16/16S Shell Size Zinc Nickel Aluminum Alloy
Search Keywords: TX18AZ901606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TX18AZ90-1606
-
Alias/AKA:CW0595-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Shell Size:16,16 S
-
Angular Function:90 °
-
Operating Temperature:-65 to 175 °C
-
Body Material:Aluminum Alloy
-
Dimension:31.1mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
44 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
1
$710.34
5
$708.56
10
$706.79
13
$705.02
25
$386.98
38
$262.63
50 +
$257.38
Click for Quote
Log in
to unlock special pricing