- Home ›
- All Products›
- TX18AB00-2816
TX18AB00-2816
TE Connectivity / Raychem Brand
TX18AB00-2816
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
TX18AB00-2816
Search Keywords: TX18AB002816
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TX18AB00-2816
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Style:Tinel-Lock
-
Adapter Angle:00
-
Connector Shell Size:28
-
Termination Device Type:Tinel-Lock Ring
-
Material:Aluminum
-
Connector System:Cable-to-Cable
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Connector General Specification Number:AS50151 Class A,E,F,R Less ENDBELL, Solder Contact
-
TE Connector Interface Code:18
-
Connector Detail Specification Number:AS31001
-
Sealable:Yes
-
Adapter Entry Size:16
-
TE Adapter Code:18
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Cable Diameter Range:5 – 8 in
-
Backshell Material:Aluminum Alloy
-
Adapter Underplating Material:Suitable Material per SAE-AS85049 (500 Hour Salt Spray)
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
15 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
6
$84.90
13
$58.79
19
$56.30
25 +
$55.18
Click for Quote
Log in
to unlock special pricing