- Home ›
- All Products›
- TTVF150RD-100
TTVF150RD-100
TE Connectivity / Raychem Brand
The TTVF150RD-100 is a red, 1.5-inch wide continuous roll of printable polyvinyl fluoride (Tedlar®) tape for wire and cable ma ...
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
The TTVF150RD-100 is a red, 1.5-inch wide continuous roll of printable polyvinyl fluoride (Tedlar®) tape for wire and cable marking.
Search Keywords: TTVF150RD100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TTVF150RD-100
-
Alias/AKA:575834-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Label Color:Red
-
Label Length:30.48 m
-
Recommended Ribbon:1330-3300-10
-
Product Type:Labels
-
Tamper Evident:No
-
Self-Laminating:No
-
Energy Product:No
-
Number of Labels Across:1
-
Label Type:Continuous
-
Operating Temperature Range:-40 – 266 °F
-
Printer Type:Thermal Transfer
-
Adhesive Type:Permanent Acrylic
-
Material:Tedlar
-
Performance Labels:Yes
-
Packaging Method:Roll
-
Label Width:38.1 mm
-
Label Height:N/A in
-
Web Width:3 in
-
Recommended Printer:T308S
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
8 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
2
$1,576.38
3
$1,560.77
5
$1,545.32
6 +
$1,530.02
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT