- Home ›
- All Products›
- TTVF150GN-100
TTVF150GN-100
TE Connectivity / Raychem Brand
TTVF150GN-100
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
TTVF150GN-100
Search Keywords: TTVF150GN100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TTVF150GN-100
-
Alias/AKA:871740-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adhesive Type:Permanent Acrylic
-
Recommended Ribbon:1330-3300-10
-
Operating Temperature Range:-40 – 130 °C
-
Performance Labels:Yes
-
Web Width:76.2 mm
-
Label Type:Continuous
-
Label Color:Green
-
Number of Labels Across:1
-
Packaging Method:Roll
-
Material:Tedlar
-
Label Height:N/A in
-
Label Width:1.5 in
-
Self-Laminating:No
-
Energy Product:No
-
Tamper Evident:No
-
Label Length:100 ft
-
Recommended Printer:T308S
-
Printer Type:Thermal Transfer
-
Product Type:Labels
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
On Order:
2
can ship 6/17/26
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
8 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
2
$1,655.19
3
$1,638.81
5
$1,622.58
6 +
$1,606.52
Click for Quote
Log in
to unlock special pricing