- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- TTVF075YW-100
TTVF075YW-100
TE Connectivity / Raychem Brand
Standard, Continuous Labels For T308S Thermal Transfer Printers - 0.75" x 100' (19.1mm x 30.5m) - Polyvinyl Fluoride - Yellow.
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Standard, Continuous Labels For T308S Thermal Transfer Printers - 0.75" x 100' (19.1mm x 30.5m) - Polyvinyl Fluoride - Yellow.
Product Highlights:
- Printer Type = Thermal Transfer
- Label Width = 19.05 mm
- Polyvinyl Fluoride Material
- VF Series
- Operating Temperature = -40 - 130 °C
Search Keywords: TTVF075YW100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TTVF075YW-100
-
Alias/AKA:318606-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Yellow
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$286.15
3
$278.20
5
$274.39
10
$273.70
20 +
$267.07
Click for Quote
Log in
to unlock special pricing