- Home ›
- All Products›
- TTVF050GN-180
TTVF050GN-180
TE Connectivity / Raychem Brand
The TTVF050GN-180 is a military-grade Tedlar label designed for identification applications.
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
The TTVF050GN-180 is a military-grade Tedlar label designed for identification applications.
Search Keywords: TTVF050GN180
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TTVF050GN-180
-
Alias/AKA:CJ9410-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Continuous Roll:Yes
-
Web Width:1 in
-
Product Type:Label Strip
-
Adhesive Type:Permanent Acrylic
-
Material:Tedlar
-
Label Height:N/A in
-
Packaging Quantity:180 ft
-
Label Type:Continuous
-
Packaging Method:Roll
-
Printer Type:Thermal Transfer
-
Self-Laminating:No
-
Performance Labels:Yes
-
Label Width:6.4 mm
-
Label Color:Green
-
Label Length:54.84 m
-
Label Finish:N/A
-
Number of Labels Across:2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2
can ship 6/24/26
11 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$2,594.54
3
$2,568.85
5 +
$2,556.01
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT