- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- TTP400MP-10
TTP400MP-10
TE Connectivity / Raychem Brand
Labels Thermal Transfer Printable Label Polyester Matte Silver 101.6x254mm
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Labels Thermal Transfer Printable Label Polyester Matte Silver 101.6x254mm
Product Highlights:
- Printer Type = Thermal Transfer
- Label Width = 101.60 mm
- Polyester Material
- TTP Series
- Operating Temperature = -29 - 150 °C
Search Keywords: TTP400MP10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TTP400MP-10
-
Alias/AKA:115180-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Color:Silver
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$551.88
10
$292.17
15
$205.60
20 +
$201.49
Click for Quote
Log in
to unlock special pricing