- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- TTP200CL-10
TE Connectivity / Raychem Brand
TTP200CL-10
Label Identification Tape For Thermal Transfer Printer - 2.00" x 100' (50.8mm x 30.5m) - Polyester - Clear.
View Datasheet Ask the Datasheet Accessories Notify Me
- Printer Type = Thermal Transfer
- Label Width = 50.80 mm
- Polyester Material
- TTP Series
- Operating Temperature = -29 - 150 °C
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TTP200CL-10
-
Alias/AKA:735200-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:MA
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Color:Clear