Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

TTMS-MP-4.8-9

Cable Marker Heat Shrink Sleeve

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Cable Marker Heat Shrink Sleeve
Search Keywords: TTMSMP489
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: TTMS-MP-4.8-9
Alias/AKA: CP3368-000
Unit of Measure: Per Meter
RoHS: Yes
HTS: 3917320050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Sleeve
Body Material: Cross Linked Polyolefin
Styles: Straight
Shrink Ratio: 3:1
Operating Temperature: -55 to 135 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TTMS-MP-4.8-9 RoHS compliant?
Yes, TTMS-MP-4.8-9 is RoHS compliant.
What is the lead time for TTMS-MP-4.8-9?
The standard lead time for TTMS-MP-4.8-9 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,051 Meters
Can Ship immediately
Minimum Order Quantity:
5 Meters
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.60
25
$6.32
50
$6.20
100
$6.05
250
$5.92
500
$5.91
1,000
$5.41
2,500 +
$5.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!