- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- TTMS-9.5-2
TTMS-9.5-2
TE Connectivity / Raychem Brand
Heat Shrinkable Label - 0.375" (9.53mm) Size - Cable O.D. 0.137" to 0.320" (3.47mm to 8.12mm) - Polyolefin (PO), Flame Retarda ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrinkable Label - 0.375" (9.53mm) Size - Cable O.D. 0.137" to 0.320" (3.47mm to 8.12mm) - Polyolefin (PO), Flame Retardant, Irradiated - Red.
Search Keywords: TTMS952
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TTMS-9.5-2
-
Alias/AKA:E37296-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
341
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
25
10 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
25
$7.02
50
$6.88
75
$6.75
100 +
$6.68
Click for Quote
Log in
to unlock special pricing