Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

TTMS-6.4-0

Heat Shrink Sleeve

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Heat Shrink Sleeve
Search Keywords: TTMS640
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: TTMS-6.4-0
Alias/AKA: 776809-000
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917320050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Sleeve
Body Material: Cross Linked Polyolefin
Styles: Straight
Shrink Ratio: 3:1
Operating Temperature: -55 to 135 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TTMS-6.4-0 RoHS compliant?
Yes, TTMS-6.4-0 is RoHS compliant.
What is the lead time for TTMS-6.4-0?
The standard lead time for TTMS-6.4-0 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,274
Ships today, if you order in
Minimum Order Quantity:
5
10 Weeks can ship 1/21/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.04
25
$10.83
50
$10.64
100
$10.48
300
$10.43
500
$9.27
1,000 +
$7.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!