- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- TTMS-38.1-9
TTMS-38.1-9
TE Connectivity / Raychem Brand
Cable Marker Heat Shrink Sleeve
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
Cable Marker Heat Shrink Sleeve
Search Keywords: TTMS3819
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TTMS-38.1-9
-
Alias/AKA:142458-000
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
50 -
Type:Sleeve
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:White
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:19.05 mm
-
Inside Diameter Before Shrinking:38.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
176 Meters
Ships today, if you order in
Minimum Order Quantity:
10 Meters
19 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
10
$20.89
25
$20.35
50
$20.05
100
$19.92
250
$19.49
500
$19.44
1,000 +
$19.40
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT