- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- TTMS-38.1-0
TTMS-38.1-0
TE Connectivity / Raychem Brand
The TTMS-38.1-0 is a military-grade, 3:1 shrink ratio heat shrink sleeve made from radiation cross-linked polyolefin for wire ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
The TTMS-38.1-0 is a military-grade, 3:1 shrink ratio heat shrink sleeve made from radiation cross-linked polyolefin for wire and cable protection.
Search Keywords: TTMS3810
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TTMS-38.1-0
-
Alias/AKA:385630-000
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:3917320050
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
50 -
Type:Sleeve
-
Body Material:Cross Linked Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0 Meters
On Order:
100
can ship 2/3/27
MOQ for In Stock Qty:
10 Meters
MOQ for out of Stock Qty:
25 Meters
84 Weeks
can ship
12/22/27
Price (USD)
Qty
Unit Price
10
$31.15
25
$30.18
50
$28.93
75
$28.65
100 +
$28.36
Click for Quote
Log in
to unlock special pricing