Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

TTMS-3.2-4

Heat Shrink Marker ST Polyolefin Yellow

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Heat Shrink Marker ST Polyolefin Yellow
Search Keywords: TTMS324
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: TTMS-3.2-4
Alias/AKA: 853773-000
Unit of Measure: Per Meter
RoHS: Yes
HTS: 3917320050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Marker
Body Material: Polyolefin
Styles: Straight
Shrink Ratio: 3:1
Operating Temperature: -55 to 135 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TTMS-3.2-4 RoHS compliant?
Yes, TTMS-3.2-4 is RoHS compliant.
What is the lead time for TTMS-3.2-4?
The standard lead time for TTMS-3.2-4 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 848 Meters
Ships today, if you order in
Minimum Order Quantity:
5 Meters
10 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.71
25
$6.34
100
$6.15
300
$6.05
500
$5.98
1,000
$5.88
2,500
$5.83
5,000 +
$5.73
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!