- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- TTMS-2X-4.8-9
TTMS-2X-4.8-9
TE Connectivity / Raychem Brand
Heat Shrink Tubing ST NBCCS White
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Heat Shrink Tubing ST NBCCS White
Search Keywords: TTMS2X489
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TTMS-2X-4.8-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Tubing6705
-
Body Material:NBCCS6692
-
Shrink Wall Type:N/A
-
Styles:Straight6704
-
Shrink Ratio:3:16702
-
Dielectric Strength:N/A
-
Color:White6693
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:1.57 mm
-
Inside Diameter Before Shrinking:4.75 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
20
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
20
$3.64
95
$3.50
400
$3.36
1,000
$3.22
3,200 +
$3.10
Click for Quote
Log in
to unlock special pricing