Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

TTMS-2.4-4

Cable Marker Heat Shrink Sleeve

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Cable Marker Heat Shrink Sleeve
Search Keywords: TTMS244
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: TTMS-2.4-4
Alias/AKA: 205428-000
Unit of Measure: Per Meter
RoHS: Yes
HTS: 3917320050
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 100
Type: Sleeve
Body Material: Cross Linked Polyolefin
Styles: Straight
Shrink Ratio: 3:1
Operating Temperature: -55 to 135 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TTMS-2.4-4 RoHS compliant?
Yes, TTMS-2.4-4 is RoHS compliant.
What is the lead time for TTMS-2.4-4?
The standard lead time for TTMS-2.4-4 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 753 Meters
Can Ship immediately
Minimum Order Quantity:
50 Meters
10 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$6.43
100
$6.31
300
$6.22
500
$5.75
1,000
$5.23
2,500
$5.00
5,000 +
$4.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!