- Home ›
- All Products›
- Tools & Supplies ›
- Printers & Supplies ›
- Blank Labels ›
- TSK-318064-10-9
TE Connectivity / Raychem Brand
TSK-318064-10-9
Labels Thermal Transfer Printable Label Polyimide Gloss White 31.8x6.4mm
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Labels Thermal Transfer Printable Label Polyimide Gloss White 31.8x6.4mm
Product Highlights:
- Printer Type = Thermal Transfer
- Label Height = 6.40 mm
- Label Width = 31.80 mm
- Polyimide (Kapton) Material
- TSK Series
Search Keywords: TSK318064109
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TSK-318064-10-9
-
Alias/AKA:A67964-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
10000 -
Color:White
Product Guides
+
Frequently Asked Questions
Is TSK-318064-10-9 RoHS compliant?
Yes, TSK-318064-10-9 is RoHS compliant.
What is the lead time for TSK-318064-10-9?
The standard lead time for TSK-318064-10-9 is approximately 102 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
102 Weeks
can ship
8/21/28
Price (USD)
Qty
Unit Price
5,000
$0.2605
10,000
$0.1603
15,000
$0.1269
20,000 +
$0.1244
Click for Quote
Log in
to unlock special pricing