- Home ›
- All Products›
- TR300-4-0
TR300-4-0
TE Connectivity / Raychem Brand
Power Cable - 4 AWG - Spec 80 - Nickel Plated Copper - Modified Radiation Cross-linked ETFE - 600V - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Power Cable - 4 AWG - Spec 80 - Nickel Plated Copper - Modified Radiation Cross-linked ETFE - 600V - Black.
Search Keywords: TR30040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TR300-4-0
-
Alias/AKA:EG1148-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
125
$108.57
250
$55.45
375
$37.75
500 +
$36.99
Click for Quote
Log in
to unlock special pricing