- Home ›
- All Products›
- TR16-4-9
TR16-4-9
TE Connectivity / Raychem Brand
TR16-4-9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TR16-4-9
Search Keywords: TR1649
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TR16-4-9
-
Alias/AKA:2114433001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Reel Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Number of Conductors:1
-
Cable Type:Power
-
Jacket Color:White
-
Wire Diameter:4.5 mm
-
Overall Outside Diameter:.177 in
-
Voltage Rating:600/1000 VAC
-
Product Classification:Cable - Power
-
Conductor Diameter:2.9 mm
-
Product Type:Wire Lead
-
Wire Size:4 mm²
-
Jacket Material:Fuel & Diesel Resistant Elastomer
-
Insulation Material:Flexible Polyolefin
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
410
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
410
$28.64
820
$14.63
1,230
$9.96
1,640 +
$9.76
Click for Quote
Log in
to unlock special pricing