- Home ›
- All Products›
- Materials, Chemicals & Adhesives ›
- Materials ›
- Preprinted Signs & Labels ›
- TP3-HYDRO-0.500
TP3-HYDRO-0.500
TE Connectivity / Raychem Brand
TP Tape High Performance Color-Coded Cost Saving System For Tube Identification
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
TP Tape High Performance Color-Coded Cost Saving System For Tube Identification
Product Highlights:
- Label Identification Tape
- Identification Code = HYDRO (Hydraulic)
- TP3-Tape Series
- For Use With Thermal Transfer Printer
- Fits Tube Diameter = 12.70 mm
Search Keywords: TP3HYDRO0500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TP3-HYDRO-0.500
-
Alias/AKA:074236-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Comment:Label colors conform to Federal Standard FED-STD-595B.
-
For Use With:Thermal Transfer Printer
-
Compatible Tube Diameter:12.7 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
MOQ for out of Stock Qty:
2
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$3,581.17
2
$3,402.11
3
$2,394.08
5
$1,646.46
6 +
$1,613.53
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT