- Home ›
- All Products›
- TP3-HYDRO-0.250
TP3-HYDRO-0.250
TE Connectivity / Raychem Brand
Specialty Labeling Identification Products
Datasheet Accessories Notify Me
RoHS Compliant
Roll Packaging
Certificate of Compliance Guarantee
Description
+
Specialty Labeling Identification Products
Product Highlights:
- Label Identification Tape
- Identification Code = HYDRO (Hydraulic)
- TP3-Tape Series
- For Use With Thermal Transfer Printer
- Fits Tube Diameter = 6.35 mm
Search Keywords: TP3HYDRO0250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TP3-HYDRO-0.250
-
Alias/AKA:223738-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919102055
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TP Tape Label:Yes
-
Comment:Label colors conform to Federal Standard FED-STD-595B.
-
For Use With:Thermal Transfer Printer
-
Operating Temperature Range:-40 – 325 °F
-
Product Type:Label Identification Tape
-
Packaging Quantity:2000 ft
-
Compatible Tube Diameter:6.35 mm
-
Region:Asia/Pacific
-
Number of Wraps Around Tube:1.1
-
Identification Code:HYDRO (Hydraulic)
-
Tape Width:2.5 in
-
Printable Width:1.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Ships today, if you order in
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2
$5,295.38
3
$3,606.17
5
$2,454.73
6 +
$2,405.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT