- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- TMS-SCE-3/8-2.0-S1-4
TMS-SCE-3/8-2.0-S1-4
TE Connectivity / Raychem Brand
Heat Shrinkable Labels - 0.38" x 1.97" (9.5mm x 50.0mm) - 1 Prescore - Markers per Sleeve 2 - 3:1 Shrink Ratio - Yellow.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrinkable Labels - 0.38" x 1.97" (9.5mm x 50.0mm) - 1 Prescore - Markers per Sleeve 2 - 3:1 Shrink Ratio - Yellow.
Search Keywords: TMSSCE3820S14
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TMS-SCE-3/8-2.0-S1-4
-
Alias/AKA:0313730001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5
Ships today, if you order in
Buy all 5 in-stock or the regular minimum order quantity of 25
Stock lot only:
5
Minimum Order Quantity:
25
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$1.6159
25
$1.4690
100
$1.3140
250
$1.2840
500
$1.2660
1,000
$1.2320
2,500
$1.2160
5,000
$0.9050
7,500 +
$0.8940
Click for Quote
Log in
to unlock special pricing