- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- TMS-SCE-3/8-2.0-6
TMS-SCE-3/8-2.0-6
TE Connectivity / Raychem Brand
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Blue
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Cable Markers Printable Heat Shrink Cross Linked Polyolefin Blue
Search Keywords: TMSSCE38206
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TMS-SCE-3/8-2.0-6
-
Alias/AKA:4956770001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:Blue
-
Maximum Cable Diameter:8.12 mm
-
Marker Type:Printable
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
3
Can Ship immediately
Buy all 3 in-stock or the regular minimum order quantity of 25
On Order:
2,500
can ship 7/6/26
Stock lot only:
3
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
1
$1.925
25
$1.750
250
$1.650
500
$1.630
750
$1.610
1,500
$1.580
2,250
$1.570
3,000 +
$1.520
Click for Quote
Log in
to unlock special pricing