- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Markers ›
- TMS-SCE-3/8-2.0-3
TMS-SCE-3/8-2.0-3
TE Connectivity / Raychem Brand
Heat Shrinkable Label - 0.38" x 1.97" (9.5mm x 50.0mm) Size - Polyolefin (PO), Flame Retardant, Irradiated - Orange.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrinkable Label - 0.38" x 1.97" (9.5mm x 50.0mm) Size - Polyolefin (PO), Flame Retardant, Irradiated - Orange.
Search Keywords: TMSSCE38203
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TMS-SCE-3/8-2.0-3
-
Alias/AKA:8159270001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Material:Cross Linked Polyolefin
-
Marker Color:Orange
-
Maximum Cable Diameter:8.12 mm
-
Marker Type:Printable
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26,037
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
750
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$1.765
250
$1.674
500
$1.646
750
$1.621
1,500
$1.605
2,250
$1.589
3,000 +
$1.574
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT