Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

TMS-SCE-3/4-2.0-S1-9

TMS-SCE-3/4-2.0-S1-9

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TMS-SCE-3/4-2.0-S1-9
Search Keywords: TMSSCE3420S19
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: TMS-SCE-3/4-2.0-S1-9
Alias/AKA: 6656610001
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917320050
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Material: Cross Linked Polyolefin
Marker Color: White
Maximum Cable Diameter: 16.25 mm
Marker Type: Printable
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TMS-SCE-3/4-2.0-S1-9 RoHS compliant?
Yes, TMS-SCE-3/4-2.0-S1-9 is RoHS compliant.
What is the lead time for TMS-SCE-3/4-2.0-S1-9?
The standard lead time for TMS-SCE-3/4-2.0-S1-9 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 38
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
500
10 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.58
100
$3.37
250
$3.28
500
$3.17
1,000
$3.04
1,500
$3.03
2,000 +
$3.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!